
150171 | |
|---|---|
DigiKey Part Number | 2267-150171-ND |
Manufacturer | |
Manufacturer Product Number | 150171 |
Description | EXIT LEFT 3D FLOOR SIGN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 17.00" Dia (431.8mm) White Legend, Red Background Vinyl |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | White Legend, Red Background | |
For Use With/Related Products | - | |
Label Size | 17.00" Dia (431.8mm) | |
Material | Vinyl | |
Label Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 406,66000 Kč | 1 406,66 Kč |
| Unit Price without VAT: | 1 406,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 702,05860 Kč |

