



149647 | |
|---|---|
DigiKey Part Number | 2267-149647-ND |
Manufacturer | |
Manufacturer Product Number | 149647 |
Description | 4" X 100' B543 THICK WHITE FLOOR |
Customer Reference | |
Detailed Description | 1.20" L x 4.00" W (30.4mm x 101.6mm) White Marking Tapes |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Brady Corporation | For Use With/Related Products Warning |
Series | Label Size 1.20" L x 4.00" W (30.4mm x 101.6mm) |
Packaging Bulk | Label Type Marking Tapes |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 177027 | Brady Corporation | 0 | 2267-177027-ND | 4 546,29000 Kč | MFR Recommended |


