Polyester Black, Blue and Yellow Legend, White Background Caution. Bump Caps Must Be Worn In This Area
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

144171

DigiKey Part Number
2267-144171-ND
Manufacturer
Manufacturer Product Number
144171
Description
B302 7X10 ANSI BLK,YEL,BLU/WHT B
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polyester Black, Blue and Yellow Legend, White Background Caution. Bump Caps Must Be Worn In This Area
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Color
Black, Blue and Yellow Legend, White Background
For Use With/Related Products
Caution
Material
Polyester
Label Type
Caution. Bump Caps Must Be Worn In This Area
Label Size
10.00" L x 7.00" W (254.0mm x 177.8mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1224,47000 Kč224,47 Kč
Manufacturers Standard Package
Unit Price without VAT:224,47000 Kč
Unit Price with VAT:271,60870 Kč