Marking Tape Adhesive White 3.00" (76.20mm) X 100' (30.5m) 33.3 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Marking Tape Adhesive White 3.00" (76.20mm) X 100' (30.5m) 33.3 yds
142134

142138

DigiKey Part Number
2267-142138-ND
Manufacturer
Manufacturer Product Number
142138
Description
OVERLAM B634 3." X 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Marking Tape Adhesive White 3.00" (76.20mm) X 100' (30.5m) 33.3 yds
Datasheet
 Datasheet
EDA/CAD Models
142138 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Tape Type
Marking
Adhesive
-
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
3.00" (76.20mm)
Length
100' (30.5m) 33.3 yds
Color
White
Usage
-
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 939,51000 Kč2 939,51 Kč
Manufacturers Standard Package
Unit Price without VAT:2 939,51000 Kč
Unit Price with VAT:3 556,80710 Kč