Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13377

DigiKey Part Number
2267-13377-ND
Manufacturer
Manufacturer Product Number
13377
Description
WARNING FLAG W/ 24" HANDLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Color
Orange
For Use With/Related Products
-
Material
-
Label Type
-
Label Size
18.00" L x 18.00" W (457.2mm x 457.2mm)
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1224,47000 Kč224,47 Kč
Manufacturers Standard Package
Unit Price without VAT:224,47000 Kč
Unit Price with VAT:271,60870 Kč