
132113 | |
|---|---|
DigiKey Part Number | 2267-132113-ND |
Manufacturer | |
Manufacturer Product Number | 132113 |
Description | B555 10X14 BLK/WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Black Legend, White Background Control Room |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, White Background | |
For Use With/Related Products | Notice | |
Material | Aluminum | |
Label Type | Control Room | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,23000 Kč | 661,23 Kč |
| Unit Price without VAT: | 661,23000 Kč |
|---|---|
| Unit Price with VAT: | 800,08830 Kč |



