Polyester Blue Legend, White Background Before You Leave Please Clean Up!
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

128221

DigiKey Part Number
2267-128221-ND
Manufacturer
Manufacturer Product Number
128221
Description
B401 7X10 BLU/WHT BEFORE YOU LEA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polyester Blue Legend, White Background Before You Leave Please Clean Up!
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Color
Blue Legend, White Background
For Use With/Related Products
Warning
Material
Polyester
Label Type
Before You Leave Please Clean Up!
Label Size
10.00" L x 7.00" W (254.0mm x 177.8mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1247,57000 Kč247,57 Kč
Manufacturers Standard Package
Unit Price without VAT:247,57000 Kč
Unit Price with VAT:299,55970 Kč