
125447 | |
|---|---|
DigiKey Part Number | 2267-125447-ND |
Manufacturer | |
Manufacturer Product Number | 125447 |
Description | B302 10X7 BLK/YEL BILING/CAUTION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black Legend, Yellow Background Caution/Precaucion. Safety Shoes Required In This Area/Uso Obligatorio De Calzado De Seguridad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | Caution | |
Material | Polyester | |
Label Type | Caution/Precaucion. Safety Shoes Required In This Area/Uso Obligatorio De Calzado De Seguridad | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,47000 Kč | 224,47 Kč |
| Unit Price without VAT: | 224,47000 Kč |
|---|---|
| Unit Price with VAT: | 271,60870 Kč |

