
| 125442 | |
|---|---|
| DigiKey Part Number | 2267-125442-ND | 
| Manufacturer | |
| Manufacturer Product Number | 125442 | 
| Description | B555 14X10 BLK/YEL BILING/CAUTIO | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Brady Corporation | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Color | Black Legend, Yellow Background | |
| For Use With/Related Products | Caution | |
| Material | Aluminum | |
| Label Type | Caution/Precaucion. Safety Glasses Required In This Area/Uso Obligatorio De Lentes De Seguridad En Esta Area | |
| Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 611,49000 Kč | 611,49 Kč | 
| Unit Price without VAT: | 611,49000 Kč | 
|---|---|
| Unit Price with VAT: | 739,90290 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic