Aluminum Black Legend, White Background This Area Is Under 24 Hour Tv Surveillance Trespassers Will Be Prosecuted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

122373

DigiKey Part Number
2267-122373-ND
Manufacturer
Manufacturer Product Number
122373
Description
SECURITY SIGN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Aluminum Black Legend, White Background This Area Is Under 24 Hour Tv Surveillance Trespassers Will Be Prosecuted
Datasheet
 Datasheet
EDA/CAD Models
122373 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Color
Black Legend, White Background
For Use With/Related Products
Warning
Material
Aluminum
Label Type
This Area Is Under 24 Hour Tv Surveillance Trespassers Will Be Prosecuted
Label Size
14.00" L x 10.00" W (355.6mm x 254.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1661,23000 Kč661,23 Kč
Manufacturers Standard Package
Unit Price without VAT:661,23000 Kč
Unit Price with VAT:800,08830 Kč