



121368 | |
|---|---|
DigiKey Part Number | 2267-121368-ND |
Manufacturer | |
Manufacturer Product Number | 121368 |
Description | CAUTION ESD AREA 3"X100' ROLL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.20" L x 3.00" W (30.4mm x 76.2mm) Black Legend, Yellow Background Polyester CAUTION ESD AREA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | General | |
Label Size | 1.20" L x 3.00" W (30.4mm x 76.2mm) | |
Material | Polyester | |
Label Type | CAUTION ESD AREA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 952,60000 Kč | 1 952,60 Kč |
| Unit Price without VAT: | 1 952,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 362,64600 Kč |



