
1132643 | |
|---|---|
DigiKey Part Number | 2267-1132643-ND |
Manufacturer | |
Manufacturer Product Number | 1132643 |
Description | EE 2 HEAD BY + 2 UK CONE + 2 UK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Orange Plastic Portable Retractable Barrier System Kit - Head Unit with Cone(s) & Adapter(s) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Retractable Barrier System Kit - Head Unit with Cone(s) & Adapter(s) | |
Style | Portable | |
Color | Orange | |
Construction | Plastic | |
Height (Inches) | 44.0 | |
Diameter (Inches) | 7.0 | |
Base Diameter | 7.0 | |
Belt Length | 32.0 | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 527,91000 Kč | 6 527,91 Kč |
| Unit Price without VAT: | 6 527,91000 Kč |
|---|---|
| Unit Price with VAT: | 7 898,77110 Kč |



