112624
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

112624

DigiKey Part Number
2267-112624-ND
Manufacturer
Manufacturer Product Number
112624
Description
6"HX12"W GRN/WHT TRAFFIC SIGN HI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
112624 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Color
Green Legend, White Background
For Use With/Related Products
Trafic
Material
-
Label Type
-
Label Size
12.00" L x 6.00" W (304.8mm x 152.4mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1721,80000 Kč721,80 Kč
Manufacturers Standard Package
Unit Price without VAT:721,80000 Kč
Unit Price with VAT:873,37800 Kč