



104409 | |
|---|---|
DigiKey Part Number | 2267-104409-ND |
Manufacturer | |
Manufacturer Product Number | 104409 |
Description | 10" X 3.5" YELLOW FOOTPRINT 10/P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sign Kit | |
For Use With/Related Products | Labels |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 091,69000 Kč | 1 091,69 Kč |
| Unit Price without VAT: | 1 091,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 320,94490 Kč |

