ES0510G23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ES0510G23
ES0510G23
Boyd Liquid Cooling Solutions

ES0510G23

DigiKey Part Number
5702-ES0510G23-ND
Manufacturer
Boyd Woburn
Manufacturer Product Number
ES0510G23
Description
HEAT EXCHANGER
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Active, Heat Exchanger
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Woburn
Series
Packaging
Box
Part Status
Active
Product Type
Active, Heat Exchanger
Voltage
-
Flow Rate
-
Power Input
-
Thermal Resistance @ GPM
-
Fluid Capacity
278ML (9.4 oz)
Operating Temperature
200°C
Connection Type
-
Weight
-
Dimensions - Overall
-
Ratings
-
Features
Aluminum Tubing
Attachment Method
Bolt On
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
129 202,03000 Kč29 202,03 Kč
Unit Price without VAT:29 202,03000 Kč
Unit Price with VAT:35 334,45630 Kč