O-Ring Fluorocarbon Brown 75 Shore A -009
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V708-75/2-009

DigiKey Part Number
5703-V708-75/2-009-ND
Manufacturer
Manufacturer Product Number
V708-75/2-009
Description
O-RING FLUOROCARBON BROWN -9
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
O-Ring Fluorocarbon Brown 75 Shore A -009
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
Packaging
Bag
Part Status
Active
Material
Fluorocarbon
Dash Number
-009
Nominal I.D.
-
Cross Section Shape
Round
Diameter - Inside
0.208" (5.28mm)
Diameter - Outside
-
Width / Cross Section
0.070" (1.78mm)
Color
Brown
Hardness
75 Shore A
Operating Temperature
-29°C ~ 204°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 328
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
103,75900 Kč37,59 Kč
253,58640 Kč89,66 Kč
503,45620 Kč172,81 Kč
1003,33240 Kč333,24 Kč
3003,14270 Kč942,81 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč