SW38-2G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Ohmite
In Stock: 0
Unit Price: 61,08561 Kč
Datasheet
Image for SW38-2G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW38-2G

DigiKey Part Number
59-SW38-2G-ND
Manufacturer
Manufacturer Product Number
SW38-2G
Description
THM,ZA3286 REV 6 SW38-2G
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink TO-218, TO-220, TO-247 Aluminum 4.0W @ 50°C Board Level, Vertical
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
Bolt On and PC Pin
Shape
Rectangular, Fins
Length
1.358" (34.49mm)
Width
0.492" (12.50mm)
Diameter
-
Fin Height
1.500" (38.10mm)
Power Dissipation @ Temperature Rise
4.0W @ 50°C
Thermal Resistance @ Forced Air Flow
6.00°C/W @ 200 LFM
Thermal Resistance @ Natural
10.20°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00030,34211 Kč30 342,11 Kč
Manufacturers Standard Package
Unit Price without VAT:30,34211 Kč
Unit Price with VAT:36,71395 Kč