Recirculating Chiller 208 ~ 230VAC 11000 W 22.2 A 6.0GPM (23.0LPM)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Recirculating Chiller 208 ~ 230VAC 11000 W 22.2 A 6.0GPM (23.0LPM)
Boyd Liquid Cooling Solutions

RC115M01DF6M018

DigiKey Part Number
59-RC115M01DF6M018-ND
Manufacturer
Manufacturer Product Number
RC115M01DF6M018
Description
KODIAK CHILLER 11000W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Recirculating Chiller 208 ~ 230VAC 11000 W 22.2 A 6.0GPM (23.0LPM)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flow Rate
6.0GPM (23.0LPM)
Manufacturer
Boyd Laconia, LLC
Fluid Capacity
6624ML (224.0 oz)
Series
Operating Temperature
10°C ~ 35°C
Packaging
Box
Connection Type
3/4" FNPT
Part Status
Active
Weight
527 lbs (239.0 kg)
Product Type
Recirculating Chiller
Dimensions - Overall
43.00" L x 32.00" W x 45.00" H (1092.2mm x 812.8mm x 1143.0mm)
Power - Cooling
11000 W
Ratings
UL
Current
22.2 A
Features
Adjustable Flow Valve, Remote Start, 5 Micron Water Filter, Air Filter
Voltage
208 ~ 230VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1494 357,31000 Kč494 357,31 Kč
Unit Price without VAT:494 357,31000 Kč
Unit Price with VAT:598 172,34510 Kč