
PEAD18025BM | |
|---|---|
DigiKey Part Number | 59-PEAD18025BM-ND |
Manufacturer | |
Manufacturer Product Number | PEAD18025BM |
Description | FAN 12VDC 80X25.4MM PWM/TACH |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 62.1 CFM (1.74m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.40mm | |
Air Flow | 62.1 CFM (1.74m³/min) | |
Static Pressure | 0.360 in H2O (89.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 43.5dB(A) | |
Power (Watts) | 3.36 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.350A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,70000 Kč | 237,70 Kč |
| 10 | 192,59400 Kč | 1 925,94 Kč |
| 25 | 175,68600 Kč | 4 392,15 Kč |
| 50 | 163,56180 Kč | 8 178,09 Kč |
| 100 | 152,11160 Kč | 15 211,16 Kč |
| 250 | 143,04844 Kč | 35 762,11 Kč |
| Unit Price without VAT: | 237,70000 Kč |
|---|---|
| Unit Price with VAT: | 287,61700 Kč |

