
PEAD14028BL | |
|---|---|
DigiKey Part Number | 59-PEAD14028BL-ND |
Manufacturer | |
Manufacturer Product Number | PEAD14028BL |
Description | FAN 12VDC 40X28MM |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 19.0 CFM (0.532m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 19.0 CFM (0.532m³/min) | |
Static Pressure | 1.480 in H2O (368.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 52.5dB(A) | |
Power (Watts) | 5.52 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.580A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,08000 Kč | 191,08 Kč |
| 10 | 155,13300 Kč | 1 551,33 Kč |
| 25 | 141,59360 Kč | 3 539,84 Kč |
| 50 | 131,86320 Kč | 6 593,16 Kč |
| 100 | 122,65140 Kč | 12 265,14 Kč |
| 250 | 113,65124 Kč | 28 412,81 Kč |
| Unit Price without VAT: | 191,08000 Kč |
|---|---|
| Unit Price with VAT: | 231,20680 Kč |



