
PAAD26025BB | |
|---|---|
DigiKey Part Number | 59-PAAD26025BB-ND |
Manufacturer | |
Manufacturer Product Number | PAAD26025BB |
Description | FAN 24VDC 60X25MM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 26.1 CFM (0.731m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 26.1 CFM (0.731m³/min) | |
Static Pressure | 0.257 in H2O (64.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 40.0dB(A) | |
Power (Watts) | 3.84 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.160A | |
Voltage Range | 12 ~ 27.6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,56000 Kč | 129,56 Kč |
| 10 | 105,70400 Kč | 1 057,04 Kč |
| 25 | 96,58240 Kč | 2 414,56 Kč |
| 50 | 89,99320 Kč | 4 499,66 Kč |
| 100 | 83,73580 Kč | 8 373,58 Kč |
| 250 | 76,04636 Kč | 19 011,59 Kč |
| 500 | 75,59280 Kč | 37 796,40 Kč |
| Unit Price without VAT: | 129,56000 Kč |
|---|---|
| Unit Price with VAT: | 156,76760 Kč |



