Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 46.1 CFM (1.29m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAAD18025BB

DigiKey Part Number
59-PAAD18025BB-ND
Manufacturer
Manufacturer Product Number
PAAD18025BB
Description
FAN 12VDC 80X25MM
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 46.1 CFM (1.29m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
46.1 CFM (1.29m³/min)
Static Pressure
0.248 in H2O (61.8 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
36.5dB(A)
Power (Watts)
3.12 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.260A
Voltage Range
8 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 355
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1153,50000 Kč153,50 Kč
10124,93800 Kč1 249,38 Kč
25114,10320 Kč2 852,58 Kč
50106,29600 Kč5 314,80 Kč
10098,88800 Kč9 888,80 Kč
25090,29140 Kč22 572,85 Kč
Manufacturers Standard Package
Unit Price without VAT:153,50000 Kč
Unit Price with VAT:185,73500 Kč