Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Ball 2.5 CFM (0.070m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAAD12510BH

DigiKey Part Number
59-PAAD12510BH-ND
Manufacturer
Manufacturer Product Number
PAAD12510BH
Description
FAN 12VDC 25X10.5MM TACH
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Ball 2.5 CFM (0.070m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 25mm L x 25mm H
Width
10.50mm
Air Flow
2.5 CFM (0.070m³/min)
Static Pressure
0.267 in H2O (66.5 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
31.0dB(A)
Power (Watts)
1.2 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.100A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 901
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1125,78000 Kč125,78 Kč
10102,59600 Kč1 025,96 Kč
2593,74360 Kč2 343,59 Kč
5087,35580 Kč4 367,79 Kč
10081,28540 Kč8 128,54 Kč
25073,82056 Kč18 455,14 Kč
50073,23052 Kč36 615,26 Kč
Manufacturers Standard Package
Unit Price without VAT:125,78000 Kč
Unit Price with VAT:152,19380 Kč