
N100-70/2-220 | |
|---|---|
DigiKey Part Number | 5703-N100-70/2-220-ND |
Manufacturer | |
Manufacturer Product Number | N100-70/2-220 |
Description | O-RING BUNA-N BLACK -220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | O-Ring Buna N (Nitrile NBR) Black 70 Shore A -220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | Buna N (Nitrile NBR) | |
Dash Number | -220 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 1.359" (34.52mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.139" (3.53mm) | |
Color | Black | |
Hardness | 70 Shore A | |
Operating Temperature | -40°C ~ 121°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 25 | 3,22520 Kč | 80,63 Kč |
| 50 | 3,10780 Kč | 155,39 Kč |
| 100 | 2,99640 Kč | 299,64 Kč |
| 300 | 2,82773 Kč | 848,32 Kč |
| 500 | 2,75242 Kč | 1 376,21 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |


