Active, Recirculating Chiller 230VAC 3250 W 2.8 A 1.9GPM (7.3LPM)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Active, Recirculating Chiller 230VAC 3250 W 2.8 A 1.9GPM (7.3LPM)
MCS50J02BE1
MCS50J02BE1

MCS50J02BE1

DigiKey Part Number
59-MCS50J02BE1-ND
Manufacturer
Manufacturer Product Number
MCS50J02BE1
Description
LIQUID TO AIR HEAT EXCHANGER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Active, Recirculating Chiller 230VAC 3250 W 2.8 A 1.9GPM (7.3LPM)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
Packaging
Box
Part Status
Active
Product Type
Active, Recirculating Chiller
Power - Cooling
3250 W
Current
2.8 A
Voltage
230VAC
Flow Rate
1.9GPM (7.3LPM)
Thermal Resistance @ GPM
-
Fluid Capacity
2839ML (96 oz)
Operating Temperature
-
Connection Type
1/2" FNPT
Weight
-
Dimensions - Overall
15.00" L x 15.00" W x 24.00" H (381.0mm x 381.0mm x 355.6mm)
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1134 109,40000 Kč134 109,40 Kč
Manufacturers Standard Package
Unit Price without VAT:134 109,40000 Kč
Unit Price with VAT:162 272,37400 Kč