HP20S-CALBL-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP20S-CALBL-001

DigiKey Part Number
1061-1009-ND
Manufacturer
Manufacturer Product Number
HP20S-CALBL-001
Description
ROUND HEAT SINK PAR SPOTLIGHTS
Customer Reference
Detailed Description
SynJet® Round PAR, Spotlights Heat Sink
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
Packaging
Tray
Part Status
Obsolete
Type
Heat Sink
For Use With/Related Products
PAR, Spotlights
Shape
Round
Storage/Refrigeration Temperature
-50°C ~ 85°C
Shelf Life Start
-
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 425
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1154,56000 Kč154,56 Kč
10136,83200 Kč1 368,32 Kč
25130,34600 Kč3 258,65 Kč
50125,63400 Kč6 281,70 Kč
120119,92175 Kč14 390,61 Kč
360113,10922 Kč40 719,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:154,56000 Kč
Unit Price with VAT:187,01760 Kč