HP-CWS-R08-360-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP-CWS-R08-360-N

DigiKey Part Number
59-HP-CWS-R08-360-N-ND
Manufacturer
Manufacturer Product Number
HP-CWS-R08-360-N
Description
HEAT PIPE ROUND 8 OD 360MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Pipe Round Copper Sintered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Heat Pipe
Attachment Method
Epoxy or Solder
Shape
Round
Power - Cooling
67.0W @ 360mm
Thermal Resistance
-
Wick Type
Sintered
Length
14.173" (360.00mm)
Width
-
Height
-
Diameter
0.315" (8.00mm) OD
Operating Temperature
-55°C ~ 180°C
Features
-
Material
Copper
Platform
-
Working Fluid
-
Minimum Bend Radius
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 000167,61063 Kč838 053,15 Kč
Unit Price without VAT:167,61063 Kč
Unit Price with VAT:202,80886 Kč