
HP-CWS-R08-100-N | |
|---|---|
DigiKey Part Number | 59-HP-CWS-R08-100-N-ND |
Manufacturer | |
Manufacturer Product Number | HP-CWS-R08-100-N |
Description | HEAT PIPE ROUND 8 OD 100MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Category | Power - Cooling 199.0W @ 100mm |
Manufacturer Boyd Laconia, LLC | Wick Type Sintered |
Packaging Bulk | Length 3.937" (100.00mm) |
Part Status Active | Diameter 0.315" (8.00mm) OD |
Type Heat Pipe | Operating Temperature -55°C ~ 180°C |
Attachment Method Epoxy or Solder | Material Copper |
Shape Round | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,83000 Kč | 234,83 Kč |
| 10 | 207,78300 Kč | 2 077,83 Kč |
| 25 | 197,91040 Kč | 4 947,76 Kč |
| 50 | 190,75700 Kč | 9 537,85 Kč |
| 100 | 183,85170 Kč | 18 385,17 Kč |
| 250 | 175,09860 Kč | 43 774,65 Kč |
| 500 | 168,74560 Kč | 84 372,80 Kč |
| 1 000 | 162,61513 Kč | 162 615,13 Kč |
| Unit Price without VAT: | 234,83000 Kč |
|---|---|
| Unit Price with VAT: | 284,14430 Kč |

