Heat Pipe Round Copper Sintered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP-CWS-R06-350-N

DigiKey Part Number
59-HP-CWS-R06-350-N-ND
Manufacturer
Manufacturer Product Number
HP-CWS-R06-350-N
Description
HEAT PIPE ROUND 6 OD 350MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Pipe Round Copper Sintered
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Cooling
40.0W @ 350mm
Manufacturer
Boyd Laconia, LLC
Wick Type
Sintered
Packaging
Bulk
Length
13.780" (350.00mm)
Part Status
Active
Diameter
0.236" (6.00mm) OD
Type
Heat Pipe
Operating Temperature
-55°C ~ 180°C
Attachment Method
Epoxy or Solder
Material
Copper
Shape
Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
250173,11316 Kč43 278,29 Kč
Manufacturers Standard Package
Unit Price without VAT:173,11316 Kč
Unit Price with VAT:209,46692 Kč