Heat Pipe Round Copper Sintered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP-CWS-R05-258-N

DigiKey Part Number
59-HP-CWS-R05-258-N-ND
Manufacturer
Manufacturer Product Number
HP-CWS-R05-258-N
Description
HEAT PIPE ROUND 5 OD 258MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Pipe Round Copper Sintered
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Cooling
42.0W @ 258mm
Manufacturer
Boyd Laconia, LLC
Wick Type
Sintered
Packaging
Bulk
Length
10.157" (258.00mm)
Part Status
Active
Diameter
0.197" (5.00mm) OD
Type
Heat Pipe
Operating Temperature
-55°C ~ 180°C
Attachment Method
Epoxy or Solder
Material
Copper
Shape
Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 447
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1246,09000 Kč246,09 Kč
10217,73100 Kč2 177,31 Kč
25207,39560 Kč5 184,89 Kč
50199,90000 Kč9 995,00 Kč
100192,66310 Kč19 266,31 Kč
450177,82789 Kč80 022,55 Kč
900171,36871 Kč154 231,84 Kč
Manufacturers Standard Package
Unit Price without VAT:246,09000 Kč
Unit Price with VAT:297,76890 Kč