
HP-CWS-R04-100-N | |
|---|---|
DigiKey Part Number | 59-HP-CWS-R04-100-N-ND |
Manufacturer | |
Manufacturer Product Number | HP-CWS-R04-100-N |
Description | HEAT PIPE ROUND 4 OD 100MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Category | Power - Cooling 65.0W @ 100mm |
Manufacturer Boyd Laconia, LLC | Wick Type Sintered |
Packaging Bulk | Length 3.937" (100.00mm) |
Part Status Active | Diameter 0.157" (4.00mm) OD |
Type Heat Pipe | Operating Temperature -55°C ~ 180°C |
Attachment Method Epoxy or Solder | Material Copper |
Shape Round | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,99000 Kč | 205,99 Kč |
| 10 | 182,32600 Kč | 1 823,26 Kč |
| 25 | 173,67040 Kč | 4 341,76 Kč |
| 50 | 167,38760 Kč | 8 369,38 Kč |
| 100 | 161,32970 Kč | 16 132,97 Kč |
| 250 | 153,65076 Kč | 38 412,69 Kč |
| 500 | 148,07748 Kč | 74 038,74 Kč |
| 1 000 | 142,70010 Kč | 142 700,10 Kč |
| Unit Price without VAT: | 205,99000 Kč |
|---|---|
| Unit Price with VAT: | 249,24790 Kč |








