
HP-CWS-R04-085-N | |
|---|---|
DigiKey Part Number | 59-HP-CWS-R04-085-N-ND |
Manufacturer | |
Manufacturer Product Number | HP-CWS-R04-085-N |
Description | HEAT PIPE ROUND 4 OD 85MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Category | Power - Cooling 91.0W @ 85mm |
Manufacturer Boyd Laconia, LLC | Wick Type Sintered |
Packaging Bulk | Length 3.346" (85.00mm) |
Part Status Active | Diameter 0.157" (4.00mm) OD |
Type Heat Pipe | Operating Temperature -55°C ~ 180°C |
Attachment Method Epoxy or Solder | Material Copper |
Shape Round | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,65000 Kč | 194,65 Kč |
| 10 | 172,20500 Kč | 1 722,05 Kč |
| 25 | 164,03640 Kč | 4 100,91 Kč |
| 50 | 158,10660 Kč | 7 905,33 Kč |
| 100 | 152,38670 Kč | 15 238,67 Kč |
| 250 | 145,13312 Kč | 36 283,28 Kč |
| 500 | 139,87062 Kč | 69 935,31 Kč |
| 1 000 | 134,79162 Kč | 134 791,62 Kč |
| Unit Price without VAT: | 194,65000 Kč |
|---|---|
| Unit Price with VAT: | 235,52650 Kč |



