
HP-CWS-F06X28-075-N | |
|---|---|
DigiKey Part Number | 59-HP-CWS-F06X28-075-N-ND |
Manufacturer | |
Manufacturer Product Number | HP-CWS-F06X28-075-N |
Description | HEAT PIPE FLAT 2.8X8X75MM |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 81.0W @ 75mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 2.953" (75.00mm) | |
Width | 0.315" (8.00mm) | |
Height | 0.110" (2.80mm) | |
Diameter | - | |
Operating Temperature | -55°C ~ 180°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,19000 Kč | 210,19 Kč |
| 10 | 186,08400 Kč | 1 860,84 Kč |
| 25 | 177,24000 Kč | 4 431,00 Kč |
| 50 | 170,83560 Kč | 8 541,78 Kč |
| 100 | 164,65370 Kč | 16 465,37 Kč |
| 250 | 156,81560 Kč | 39 203,90 Kč |
| 900 | 146,46082 Kč | 131 814,74 Kč |
| Unit Price without VAT: | 210,19000 Kč |
|---|---|
| Unit Price with VAT: | 254,32990 Kč |


