
HP-CWS-F04X25-100-N | |
|---|---|
DigiKey Part Number | 59-HP-CWS-F04X25-100-N-ND |
Manufacturer | |
Manufacturer Product Number | HP-CWS-F04X25-100-N |
Description | HEAT PIPE FLAT 2.5X5X100MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 35.0W @ 100mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 3.937" (100.00mm) | |
Width | 0.197" (5.00mm) | |
Height | 0.098" (2.50mm) | |
Diameter | - | |
Operating Temperature | -55°C ~ 180°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,21000 Kč | 202,21 Kč |
| 10 | 178,96600 Kč | 1 789,66 Kč |
| 25 | 170,47000 Kč | 4 261,75 Kč |
| 50 | 164,30940 Kč | 8 215,47 Kč |
| 100 | 158,36270 Kč | 15 836,27 Kč |
| 250 | 150,82444 Kč | 37 706,11 Kč |
| 900 | 140,86648 Kč | 126 779,83 Kč |
| Unit Price without VAT: | 202,21000 Kč |
|---|---|
| Unit Price with VAT: | 244,67410 Kč |


