Image for EA-190-H095-T710 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA-190-H095-T710

DigiKey Part Number
59-EA-190-H095-T710-ND
Manufacturer
Manufacturer Product Number
EA-190-H095-T710
Description
STD,EA-190-H095-T710, CLIP ATTAC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Heat Sink BGA, FPGA Aluminum Top Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Clip
Shape
Square, Fins
Length
0.748" (19.00mm)
Width
0.748" (19.00mm)
Diameter
-
Fin Height
0.374" (9.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
29.50°C/W @ 200 LFM
Thermal Resistance @ Natural
66.40°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50092,18122 Kč46 090,61 Kč
Manufacturers Standard Package
Unit Price without VAT:92,18122 Kč
Unit Price with VAT:111,53928 Kč