O-Ring EPDM Black 70 Shore A -012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E300-70/2-012

DigiKey Part Number
5703-E300-70/2-012-ND
Manufacturer
Manufacturer Product Number
E300-70/2-012
Description
O-RING EPDM BLACK -12
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
O-Ring EPDM Black 70 Shore A -012
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
Packaging
Bag
Part Status
Active
Material
EPDM
Dash Number
-012
Nominal I.D.
-
Cross Section Shape
Round
Diameter - Inside
0.364" (9.25mm)
Diameter - Outside
-
Width / Cross Section
0.070" (1.78mm)
Color
Black
Hardness
70 Shore A
Operating Temperature
-54°C ~ 149°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
104,01100 Kč40,11 Kč
253,82160 Kč95,54 Kč
503,68720 Kč184,36 Kč
1003,55290 Kč355,29 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč