
783502F00000G | |
|---|---|
DigiKey Part Number | HS496-ND |
Manufacturer | |
Manufacturer Product Number | 783502F00000G |
Description | 78350 EXTRUSION 3.37X1.95"X4.1' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Board Level, Vertical, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical, Extrusion | |
Package Cooled | - | |
Attachment Method | PC Pin | |
Shape | Rectangular, Pin Fins | |
Length | 49.500" (1257.30mm) | |
Width | 1.950" (49.53mm) | |
Diameter | - | |
Fin Height | 3.366" (85.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 673,52000 Kč | 4 673,52 Kč |
| 10 | 4 134,71600 Kč | 41 347,16 Kč |
| 25 | 3 937,50280 Kč | 98 437,57 Kč |
| 50 | 3 794,36380 Kč | 189 718,19 Kč |
| Unit Price without VAT: | 4 673,52000 Kč |
|---|---|
| Unit Price with VAT: | 5 654,95920 Kč |

