
7721-9PPSG | |
|---|---|
DigiKey Part Number | 7721-9PPSG-ND |
Manufacturer | |
Manufacturer Product Number | 7721-9PPSG |
Description | WASHER SHOULDER POLY SULFIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.103" (2.62mm) Thick Polyphenylene Sulfide, Glass Filled |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.156" (3.96mm) | |
Diameter - Outside | 0.300" (7.62mm) | |
Diameter - Shoulder | 0.245" (6.23mm) | |
Thickness - Overall | 0.103" (2.62mm) | |
Length - Below Head | 0.048" (1.22mm) | |
Material | Polyphenylene Sulfide, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 5 | 21,54400 Kč | 107,72 Kč |
| 10 | 20,07400 Kč | 200,74 Kč |
| 25 | 18,41120 Kč | 460,28 Kč |
| 50 | 17,30240 Kč | 865,12 Kč |
| 100 | 16,31330 Kč | 1 631,33 Kč |
| 250 | 15,16644 Kč | 3 791,61 Kč |
| 500 | 14,40420 Kč | 7 202,10 Kč |
| 1 000 | 13,72261 Kč | 13 722,61 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |


