
7717-7NG | |
|---|---|
DigiKey Part Number | 7717-7NG-ND |
Manufacturer | |
Manufacturer Product Number | 7717-7NG |
Description | MOUNT CIRCULAR TO-18 0.125" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Component Mount TO-18 Circular 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Category | Usage TO-18 |
Manufacturer Boyd Laconia, LLC | Material Nylon |
Packaging Bulk | Height 0.125" (3.18mm) 1/8" |
Part Status Active | Diameter - Outside 0.250" (6.35mm) 1/4" |
Type Mount | Base Product Number |
Shape Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,20000 Kč | 29,20 Kč |
| 10 | 25,86100 Kč | 258,61 Kč |
| 25 | 24,62600 Kč | 615,65 Kč |
| 50 | 23,74200 Kč | 1 187,10 Kč |
| 100 | 22,88270 Kč | 2 288,27 Kč |
| 250 | 21,79732 Kč | 5 449,33 Kč |
| 500 | 21,00900 Kč | 10 504,50 Kč |
| 1 000 | 20,24840 Kč | 20 248,40 Kč |
| 5 000 | 18,58484 Kč | 92 924,20 Kč |
| Unit Price without VAT: | 29,20000 Kč |
|---|---|
| Unit Price with VAT: | 35,33200 Kč |

