Image for 7717-6NG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7717-6NG

DigiKey Part Number
59-7717-6NG-ND
Manufacturer
Manufacturer Product Number
7717-6NG
Description
MOUNT CIRCULAR GEN PURP 0.075"
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Component Mount General Purpose Circular 0.075" (1.90mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Nylon
Manufacturer
Boyd Laconia, LLC
Features
Wash Away
Packaging
Bulk
Width
0.375" (9.52mm)
Part Status
Active
Height
0.075" (1.90mm)
Type
Mount
Diameter - Outside
0.375" (9.53mm) 3/8"
Shape
Circular
Diameter - Inside
0.060" (1.52mm)
Usage
General Purpose
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
9 0007,41914 Kč66 772,26 Kč
Unit Price without VAT:7,41914 Kč
Unit Price with VAT:8,97716 Kč