
7717-30DAPG | |
|---|---|
DigiKey Part Number | 7717-30DAPG-ND |
Manufacturer | |
Manufacturer Product Number | 7717-30DAPG |
Description | MOUNT CIRCULAR IC 0.075" |
Customer Reference | |
Detailed Description | Component Mount Integrated Circuits Circular 0.075" (1.91mm) |
Datasheet | Datasheet |
Category | Usage Integrated Circuits |
Manufacturer Boyd Laconia, LLC | Material Dialyl Phthalate (DAP) |
Packaging Bulk | Height 0.075" (1.91mm) |
Part Status Active | Diameter - Outside 0.375" (9.53mm) 3/8" |
Type Mount | Base Product Number |
Shape Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,50000 Kč | 36,50 Kč |
| 10 | 32,36800 Kč | 323,68 Kč |
| 25 | 30,83280 Kč | 770,82 Kč |
| 50 | 29,71900 Kč | 1 485,95 Kč |
| 100 | 28,64710 Kč | 2 864,71 Kč |
| 250 | 27,28652 Kč | 6 821,63 Kč |
| Unit Price without VAT: | 36,50000 Kč |
|---|---|
| Unit Price with VAT: | 44,16500 Kč |

