
7717-153DAPG | |
|---|---|
DigiKey Part Number | 7717-153DAPG-ND |
Manufacturer | |
Manufacturer Product Number | 7717-153DAPG |
Description | MOUNT CIRCULAR TO-18 0.038" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Component Mount TO-18 Circular 0.038" (0.97mm) |
Category | Shape Circular |
Manufacturer Boyd Laconia, LLC | Usage TO-18 |
Packaging Bulk | Material Dialyl Phthalate (DAP) |
Part Status Active | Height 0.038" (0.97mm) |
Type Mount | Diameter - Outside 0.250" (6.35mm) 1/4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 3,98257 Kč | 59 738,55 Kč |
| Unit Price without VAT: | 3,98257 Kč |
|---|---|
| Unit Price with VAT: | 4,81891 Kč |

