
7717-108NG | |
|---|---|
DigiKey Part Number | 7717-108NG-ND |
Manufacturer | |
Manufacturer Product Number | 7717-108NG |
Description | MOUNT CIRCULAR TO-18 0.070" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Component Mount TO-18 Circular 0.070" (1.78mm) |
Category | Shape Circular |
Manufacturer Boyd Laconia, LLC | Usage TO-18 |
Packaging Bulk | Material Nylon |
Part Status Active | Height 0.070" (1.78mm) |
Type Mount | Diameter - Outside 0.203" (5.16mm) 13/64" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 4,75339 Kč | 85 561,02 Kč |
| Unit Price without VAT: | 4,75339 Kč |
|---|---|
| Unit Price with VAT: | 5,75160 Kč |

