
725452F00000 | |
|---|---|
DigiKey Part Number | HS517-ND |
Manufacturer | |
Manufacturer Product Number | 725452F00000 |
Description | 62545 EXTRUSION 2.75X14.75"X4' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 48.000" (1219.20mm) | |
Width | 14.750" (374.65mm) | |
Diameter | - | |
Fin Height | 2.750" (69.85mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 773,64000 Kč | 13 773,64 Kč |
| 10 | 12 182,62000 Kč | 121 826,20 Kč |
| Unit Price without VAT: | 13 773,64000 Kč |
|---|---|
| Unit Price with VAT: | 16 666,10440 Kč |

