



7023BG | |
|---|---|
DigiKey Part Number | HS529-ND |
Manufacturer | |
Manufacturer Product Number | 7023BG |
Description | BOARD LEVEL HEAT SINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 5.0W @ 30°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.950" (49.53mm) | |
Width | 1.900" (48.26mm) | |
Diameter | - | |
Fin Height | 0.950" (24.13mm) | |
Power Dissipation @ Temperature Rise | 5.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 2.50°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 4.40°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,12000 Kč | 276,12 Kč |
| 10 | 244,33300 Kč | 2 443,33 Kč |
| 25 | 232,72520 Kč | 5 818,13 Kč |
| 50 | 224,30900 Kč | 11 215,45 Kč |
| 100 | 216,18910 Kč | 21 618,91 Kč |
| 400 | 200,79653 Kč | 80 318,61 Kč |
| 800 | 193,50261 Kč | 154 802,09 Kč |
| Unit Price without VAT: | 276,12000 Kč |
|---|---|
| Unit Price with VAT: | 334,10520 Kč |








