
7021B-TC12-MTG | |
|---|---|
DigiKey Part Number | 7021B-TC12-MTG-ND |
Manufacturer | |
Manufacturer Product Number | 7021B-TC12-MTG |
Description | BOARD LEVEL HEAT SINK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 6.0W @ 50°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Fin Height | 1.450" (36.83mm) | |
Power Dissipation @ Temperature Rise | 6.0W @ 50°C | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 300 LFM | |
Thermal Resistance @ Natural | 6.80°C/W | |
Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 49,69744 Kč | 149 092,32 Kč |
| Unit Price without VAT: | 49,69744 Kč |
|---|---|
| Unit Price with VAT: | 60,13390 Kč |

