Heat Sink TO-220 Aluminum 6.0W @ 50°C Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink TO-220 Aluminum 6.0W @ 50°C Board Level, Vertical
7021B-MTG
7021B-MTG

7021B-MTG

DigiKey Part Number
7021B-MTG-ND
Manufacturer
Manufacturer Product Number
7021B-MTG
Description
HEATSINK TO-220 TAB FOLD 42.16MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 6.0W @ 50°C Board Level, Vertical
Datasheet
 Datasheet
EDA/CAD Models
7021B-MTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
1.750" (44.45mm)
Mfr
Fin Height
0.380" (9.65mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
6.0W @ 50°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
4.00°C/W @ 300 LFM
Type
Board Level, Vertical
Thermal Resistance @ Natural
6.80°C/W
Package Cooled
Material
Attachment Method
Bolt On and PC Pin
Material Finish
Black Anodized
Shape
Rectangular, Fins
Base Product Number
Length
1.450" (36.83mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 698
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167,19000 Kč67,19 Kč
1059,46600 Kč594,66 Kč
2556,64440 Kč1 416,11 Kč
5054,59480 Kč2 729,74 Kč
10052,62310 Kč5 262,31 Kč
25050,12140 Kč12 530,35 Kč
60047,84080 Kč28 704,48 Kč
1 20046,10653 Kč55 327,84 Kč
Manufacturers Standard Package
Unit Price without VAT:67,19000 Kč
Unit Price with VAT:81,29990 Kč