Heat Sink TO-220 Aluminum 8.0W @ 70°C Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink TO-220 Aluminum 8.0W @ 70°C Board Level
7020BG
7020BG

7020BG

DigiKey Part Number
7020BG-ND
Manufacturer
Manufacturer Product Number
7020BG
Description
HEATSINK TO-220 FOLD 42.16MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 8.0W @ 70°C Board Level
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level
Package Cooled
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
1.450" (36.83mm)
Width
1.300" (33.02mm)
Diameter
-
Fin Height
0.470" (11.94mm)
Power Dissipation @ Temperature Rise
8.0W @ 70°C
Thermal Resistance @ Forced Air Flow
4.00°C/W @ 500 LFM
Thermal Resistance @ Natural
8.70°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 267
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,65000 Kč93,65 Kč
1082,90000 Kč829,00 Kč
2578,96080 Kč1 974,02 Kč
5076,10940 Kč3 805,47 Kč
10073,35650 Kč7 335,65 Kč
25069,86792 Kč17 466,98 Kč
50067,33764 Kč33 668,82 Kč
1 00064,89600 Kč64 896,00 Kč
Manufacturers Standard Package
Unit Price without VAT:93,65000 Kč
Unit Price with VAT:113,31650 Kč