
688552F00000G | |
|---|---|
DigiKey Part Number | HS512-ND |
Manufacturer | |
Manufacturer Product Number | 688552F00000G |
Description | 68855 EXTRUSION 0.46X7.201"X4' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular | |
Length | 48.000" (1219.20mm) | |
Width | 7.200" (182.88mm) | |
Diameter | - | |
Fin Height | 0.480" (12.19mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 0.50°C/W @ 500 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 226,34000 Kč | 3 226,34 Kč |
| 10 | 2 915,32000 Kč | 29 153,20 Kč |
| Unit Price without VAT: | 3 226,34000 Kč |
|---|---|
| Unit Price with VAT: | 3 903,87140 Kč |

