
654452F00000G | |
|---|---|
DigiKey Part Number | HS513-ND |
Manufacturer | |
Manufacturer Product Number | 654452F00000G |
Description | 65445 EXTRUSION 1.312X7.34"X4' |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 48.000" (1219.20mm) | |
Width | 7.340" (186.44mm) | |
Diameter | - | |
Fin Height | 1.312" (33.32mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 287,36000 Kč | 7 287,36 Kč |
| Unit Price without VAT: | 7 287,36000 Kč |
|---|---|
| Unit Price with VAT: | 8 817,70560 Kč |

